You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL16Z128VFT4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL1x Series Microcontrollers

MKL16Z128VFT4 - ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL1x Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL16Z128VFT4
Order Code:
2311287
Product Range
Kinetis L Family KL1x Series Microcontrollers
Technical Datasheet:
MKL16Z128VFT4   Datasheet
See all Technical Docs

Product Overview

The MKL16Z128VFT4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 40 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.
  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • Multi-purpose clock source
  • Low-power hardware touch sensor interface (TSI)
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timers
  • 16-bit Low-power timer (LPTMR)
  • Real-time clock
  • 80-bit Unique identification number per chip

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL1x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
48MHz

:
128KB

:
16KB

:
48Pins

:
QFN

:
40I/O's

:
I2C, I2S, SPI, UART

:
1.71V

:
3.6V

:
Kinetis L

:
KL1x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

376 In stock Need more?

376 available for 3 - 4 day despatch

Php276.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php276.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php234.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php192.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php172.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php145.50
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php138.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange