You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL02Z32VFG4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers

MKL02Z32VFG4 - ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL02Z32VFG4
Order Code:
2409470
Product Range
Kinetis L Family KL0x Series Microcontrollers
Technical Datasheet:
MKL02Z32VFG4   Datasheet
See all Technical Docs

Product Overview

The MKL02Z32VFG4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit. The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM® Cortex®-M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices. The entry-level, small form factor microcontroller unit features energy efficient ARM Cortex-M0+ 32-bit performance and shares the comprehensive enablement and scalability of the Kinetis family.
  • System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
  • Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
  • Communication interfaces - One 8-bit SPI module, one low power UART module, two I²C module
  • Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
  • Timers - Two 2-channel timer/PWM modules and 16-bit low-power timer (LPTMR)
  • Security and integrity modules

Applications

Industrial, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL0x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
48MHz

:
32KB

:
4KB

:
16Pins

:
QFN

:
14I/O's

:
I2C, SPI, UART

:
1.71V

:
3.6V

:
Kinetis L

:
KL0x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php155.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php155.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php131.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php104.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php91.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php75.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php68.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange