You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIMXRT1062DVL6A - 

Microprocessor, i.MX Family i.MX RT1060 Series, 32bit, 128 KB, 600 MHz, 925mV to 1.3V, MAPBGA-196

MIMXRT1062DVL6A - Microprocessor, i.MX Family i.MX RT1060 Series, 32bit, 128 KB, 600 MHz, 925mV to 1.3V, MAPBGA-196

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMXRT1062DVL6A
Order Code:
2931354
Product Range
i.MX Family i.MX RT1060 Series Microprocessors
Technical Datasheet:
MIMXRT1062DVL6A   Datasheet
See all Technical Docs

Product Overview

The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry's first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.
  • Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Fastest real-time response with latency as low as 20ns
  • Industry's lowest dynamic power with integrated the DC-DC converter
  • 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
  • High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
  • Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
  • FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
  • Low-cost evaluation kit compatible with Arduino hardware shields
  • 128-bit AES Cryptography and True Random Number Generator
  • Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread

Product Information


:
i.MX Family i.MX RT1060 Series Microprocessors

:
32bit

:
128KB

:
196Pins

:
MAPBGA

:
925mV

:
1.3V

:
0°C

:
95°C

:
600MHz

:
CAN, Ethernet, I2C, SPI, UART, USB

:
i.MX

:
i.MX RT1060

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Deliveries start from 8/30/20

Notify me when back in stock

Php810.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php810.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php732.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php698.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php606.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php579.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php528.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php460.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php443.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php426.00