You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIMXRT1052CVL5A

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, MAPBGA-196

MIMXRT1052CVL5A - Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, MAPBGA-196

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMXRT1052CVL5A
Order Code:
2799497
Product Range
i.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet:
MIMXRT1052CVL5A   Datasheet
See all Technical Docs

Product Overview

The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry's first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.
  • Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Fastest real-time response with latency as low as 20ns
  • Industry's lowest dynamic power with integrated the DC-DC converter
  • 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
  • High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
  • Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
  • FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
  • Low-cost evaluation kit compatible with Arduino hardware shields
  • 128-bit AES Cryptography and True Random Number Generator
  • Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread

Applications

Embedded Design & Development, Audio, Industrial, Motor Drive & Control, Consumer Electronics, Building Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX RT1050 Series Microprocessors

:
32bit

:
96KB

:
196Pins

:
MAPBGA

:
1.15V

:
1.3V

:
-40°C

:
105°C

:
500MHz

:
CAN, Ethernet, I2C, SPI, UART, USB

:
i.MX

:
i.MX RT1050

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

430 In stock Need more?

430 available for 3 - 4 day despatch

Php414.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php414.80