You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIMXRT1021DAF5A

Microprocessor, i.MX RT1020 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, LQFP-100

MIMXRT1021DAF5A - Microprocessor, i.MX RT1020 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMXRT1021DAF5A
Order Code:
2894164
Product Range
i.MX RT1020 Series
Technical Datasheet:
MIMXRT1021DAF5A   Datasheet
See all Technical Docs

Product Overview

The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry's first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.
  • Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Fastest real-time response with latency as low as 20ns
  • Industry's lowest dynamic power with integrated the DC-DC converter
  • 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
  • High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
  • Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
  • FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
  • Low-cost evaluation kit compatible with Arduino hardware shields
  • 128-bit AES Cryptography and True Random Number Generator
  • Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread

Product Information


:
i.MX RT1020 Series

:
32bit

:
96KB

:
100Pins

:
LQFP

:
1.15V

:
1.3V

:
0°C

:
95°C

:
500MHz

:
CAN, Ethernet, I2C, SAI, SPI, UART, USB

:
-

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

108 In stock Need more?

108 available for 3 - 4 day despatch

Php483.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php483.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php436.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php416.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php362.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php345.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php314.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php274.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php264.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.