You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX7SABRE - 

Single Board Computer, i.MX 7 Applications Processor, Multiple Analogue Sensors, 1GB DDR3

MCIMX7SABRE - Single Board Computer, i.MX 7 Applications Processor, Multiple Analogue Sensors, 1GB DDR3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX7SABRE
Order Code:
2630133
Technical Datasheet:
MCIMX7SABRE   Datasheet
See all Technical Docs

Product Information

:
NXP
:
-
:
i.MX7 Dual
:
ARM
:
Cortex-A7, Cortex-M4
:
i.MX7D
:
Dev Board i.MX 7D, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual applications processors. The i.MX 7Dual family of processors features advanced implementation of ARM Cortex-A7 core which operates at speeds of up to 1GHz. The smart application blueprint for rapid engineering (SABRE) board based on i.MX7Dual applications processor utilizes both ARM Cortex-A7 and Cortex-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors' primary features including hardware enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich onboard solutions to Wi-Fi/Bluetooth.0+EDR and dual 1gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux or Android on ARM Cortex-A7 core and FreeRTOS on ARM Cortex-M4 core, exploring full potential of heterogeneous multicore processing architecture.
  • i.MX 7Dual applications processor (dual ARM Cortex-A7 (1GHz), single ARM Cortex -M4 core (200MHz))
  • 1GB DDR3, 533MHz eMMC expansion, NAND flash expansion footprint, QSPI flash expansion footprint
  • PF3000 power management IC and audio CODEC
  • Display/camera connectors
  • 802.11 a/b/g/n/ac Wi-Fi onboard and Bluetooth V4.0 + EDR onboard
  • 1 micro USB OTG connector, full mini PCIe socket, SIM card slot and CAN (DB-9)
  • Dual Ethernet onboard, 1 SD socket for boot code, 1 mikroBus socket, 1 USB host connector
  • UART via USB port, 10 pin standard JTAG connector for debug
  • Sensor fusion (accelerometer, magnetometer, gyroscope, barometer, altimeter)

Applications

Embedded Design & Development

Contents

i.MX 7Dual SABRE board, Power supply, USB cable (micro-B to standard-A), Quick start guide, SD card with bootable Linux operating system demonstration.

Associated Products

Compare Selected

Related Searches

24 In stock

15 available for 3 - 4 day despatch
9 available for 4 - 5 day despatch
 
Check Stock & Lead Times

4 will be available for despatch on 9/14/19

More stock available week commencing 10/14/19

Php18,759.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php18,759.80