You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX535DVV1C - 

Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.25 V to 1.35 V, BGA-529

MCIMX535DVV1C - Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.25 V to 1.35 V, BGA-529

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX535DVV1C
Order Code:
1899036
Product Range
i.MX Family i.MX53 Series Microprocessors
Technical Datasheet:
MCIMX535DVV1C   Datasheet
See all Technical Docs

Product Overview

The MCIMX535DVV1C is a multimedia Application Processor. The i.MX53 family of processor represents our next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core. Core processing speeds up to 1GHz, the i.MX535 is optimized for both performance and power to meet the demands of high-end, advanced applications requiring mobility and a long battery life. The 1080p HD video decode and 720p video encode, two dedicated graphics cores, multiple display and connectivity options and high level of integration make the i.MX535 a choice platform for smart mobile devices.
  • CPU complex - Unified 256kB L2 cache, NEON SIMD media accelerator, vector floating point coprocessor
  • Multimedia - Multi-format HD 1080p video decoder and HD 720p video encoder hardware engine
  • External memory interface - Up to 2GB LP-DDR2, LV-DDR2, DDR2-800 and DDR3-800 SDRAM, 32-bit
  • Advanced power management - Multiple independent power domains
  • Connectivity - Two additional high-speed USB 2.0 controllers (ULPI), 10/100 Ethernet controller
  • Advanced security supporting high assurance boot and cryptographic cipher engines

Applications

Multimedia, Consumer Electronics, Industrial, Medical

Product Information


:
i.MX Family i.MX53 Series Microprocessors

:
32bit

:
288KB

:
529Pins

:
BGA

:
1.25V

:
1.35V

:
-20°C

:
70°C

:
1GHz

:
I2C, SPI, UART

:
i.MX

:
i.MX53

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Deliveries start from 10/10/20

Notify me when back in stock

Php2,561.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,561.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,389.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,289.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2,074.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php2,003.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,903.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php1,831.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php1,774.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.