You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX53-LVDS - 

Display Accessory Board, 10.1" 1024 x 768 XGA Display, Capacitive Multi Touch

MCIMX53-LVDS - Display Accessory Board, 10.1" 1024 x 768 XGA Display, Capacitive Multi Touch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX53-LVDS
Order Code:
2079839
Technical Datasheet:
MCIMX53-LVDS   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
ARM
:
ARM Cortex A8
:
Cortex-A8
:
i.MX53
:
i,MX53 Board, µSD with demo S/W, USB cable, PSU, DVD & LCD Display
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX53-LVDS is a 10.1inch XGA LVDS display accessory board. This is an accessory board for i.MX53 quick start board.
  • 10.1inch 1024 x 768 (XGA) with capacitive touch
  • NXP MC34708 power management integrated circuit (PMIC)
  • 1GB DDR3 memory
  • LVDS, VGA connector
  • Parallel LCD add-on card (via expansion connector)
  • HDMI add-on card (via expansion connector)
  • SPDIF output via HDMI add-on card
  • NXP SGTL5000XNAA3 audio codec
  • Enables parallel LCD or HDMI output
  • Full-size SD/MMC card slot

Applications

Imaging, Video & Vision, Automotive, Medical, Industrial, Multimedia

Contents

i.MX53 1GHz ARM cortex-A8 board, 4GB MicroSD card, 10.1" 1024x768 XGA display with capacitive multi-touch, 5-volt power supply, Micro USB cable.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

Php30,170.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php30,170.40