You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX27LITEKIT - 

Development Kit, ZOOM ™ i.MX Litekit, IMX27 SOM-LV Module, Compact, Low Cost

MCIMX27LITEKIT - Development Kit, ZOOM ™ i.MX Litekit, IMX27 SOM-LV Module, Compact, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX27LITEKIT
Order Code:
1671695
Technical Datasheet:
MCIMX27LITEKIT   Datasheet
See all Technical Docs

Product Information

:
NXP
:
-
:
i.MX27
:
ARM
:
ARM9
:
i.MX2
:
Application Baseboard, Expansion Header Breakout Board, Ethernet Cross-over Cable, Power Adapters
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX27LITEKIT is a low cost, high performance application development kit for evaluating the functionality of the NXP i.MX processor and system on module (SOM). Application development is performed right on the product ready i.MX SOM-LV and software board support packages (BSPs) included in the kit, which enables you to seamlessly transfer your application code and hardware into production. The i.MX SOM-LV is ideal for applications in the medical, point of sale, industrial, and security markets. From patient monitoring and medical imaging, to card payment terminals and bar code readers, to CCTV cameras and intruder alarms, the i.MX SOM-LV allows for powerful versatility and long life products.
  • Ready to run board support packages (BSPs)
  • LCD display connector
  • Stereo input and output jacks
  • RJ45 Ethernet jack connector with magnetics (application/debug)
  • PC card expansion
  • USB 2.0 high speed host
  • 115.2kbps RS232 debug serial port
  • Logic Loader (boot loader/monitor)
  • Windows CE 5.0 BSP
  • GNU cross development tool chain (compiler, linker, assembler, debugger)

Applications

Medical, Industrial, Security, Imaging, Video & Vision, Consumer Electronics, System Monitoring

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php48,141.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php48,141.50