You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX253CJM4A

MPU, 32BIT, 400MHZ, MAPBGA-400

MCIMX253CJM4A - MPU, 32BIT, 400MHZ, MAPBGA-400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX253CJM4A
Order Code:
2314674
Product Range
i.MX Family i.MX25 Series Microprocessors
Technical Datasheet:
MCIMX253CJM4A   Datasheet
See all Technical Docs

Alternatives for MCIMX253CJM4A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

90+ Php765.90   250+ Php728.20   500+ Php681.40   1000+ Php624.70   2500+ Php601.40   5000+ Php582.70   More Pricing...

Restricted Item Add

Product Overview

The i.MX25 series Applications Processor extends Freescale's ARM® ARM9™ core-based portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3 V I/O support, three general-purpose 12-bit ADCs and a touchscreen controller that allows customers to reduce their overall system bill of materials cost. In addition, the i.MX25 continues to make the industrial and general embedded market a key focus of i.MX with the integration of 10/100Mbps Ethernet MAC, SD/SDIO/MMC connectivity, up to SVGA (800 x 600) resolution TFT LCD support, camera sensor interface and 400MHz CPU speed grade. Improving on the strength of previous i.MX platforms, the i.MX25 applications processor provides additional tamper detection security that monitors and helps prevent system integrity attacks from hackers, making it the right choice for any type of secure device, whether it's a wired or wireless payment terminal (POS) or secure residential gateway for smart metering.
  • ARM ARM926EJ-STM core runs up to 400MHz CPU
  • Integrated 128kB SRAM to improve system performance or low-power LCD refresh
  • Connectivity - 2 x FlexCAN modules, high-speed USB OTG with PHY and high-speed USB host with PHY
  • Display controller optimized for up to 16-bit-per-pixel SVGA (800 x 600) resolution
  • CMOS/CCD sensor interface for camera or video input
  • Support for external DDR2, mDDR or SDRAM
  • Support for external NAND or NOR flash
  • High-assurance boot (HAB) library to provide secure boot
  • Secure 47-bit time counter running from 32.768kHz clock
  • Secure 32-bit monotonic counter
  • Volatile key storage
  • Robust tamper detection and secure key erase
  • True random number generator
  • User programmable E-fuses
  • Secure JTAG

Applications

Security, Wireless, Sensing & Instrumentation, Building Automation, Robotics, Portable Devices, Multimedia, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX25 Series Microprocessors

:
32bit

:
-

:
400Pins

:
MAPBGA

:
1.38V

:
1.52V

:
-40°C

:
85°C

:
400MHz

:
CAN, Ethernet, I2C, SPI, SSI, UART, USB

:
i.MX

:
i.MX25

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Php1,020.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,020.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php938.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php899.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php792.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php753.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php704.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php646.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php622.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php603.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.