You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC9S08GB60ACFUE

8 Bit MCU, S08 Family S08GB Series Microcontrollers, 20 MHz, 60 KB, 4 KB, 64 Pins, LQFP

NXP MC9S08GB60ACFUE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08GB60ACFUE
Order Code:
1336814
Product Range
S08 Family S08GB Series Microcontrollers
Technical Datasheet:
MC9S08GB60ACFUE   Datasheet
See all Technical Docs

Product Range Selector (S08 Family S08GB Series Microcontrollers)

See all from this product range

Product Overview

The MC9S08GB60ACFUE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 56 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging. Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Support for up to 32 Interrupt/reset sources
  • Power-saving modes - Wait plus three stops
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Multiple clock source options - crystal, resonator or external clock
  • Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage
  • One 3-channel and one 5-channel 16-bit Timer/pulse width modulator (TPM) modules
  • 8-pin Keyboard interrupt module (KBI)
  • 16 High-current pins (limited by package dissipation)
  • Software selectable pull-ups on ports
  • Internal pull-up on RESET and IRQ pin

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S08 Family S08GB Series Microcontrollers

:
20MHz

:
60KB

:
4KB

:
64Pins

:
LQFP

:
56I/O's

:
I2C, SCI, SPI

:
1.8V

:
3.6V

:
S08

:
S08GB

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Php718.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php718.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php632.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php558.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php529.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php496.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php454.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange