You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LPC4357-K43WQA - 

Evaluation Board, LPC4357 Dual& M0 MCU, 4.3" Touchscreen LCD Module, External SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4357-K43WQA
Order Code:
2218565
Technical Datasheet:
LPC4357-K43WQA   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC43xx
:
ARM Cortex-M4
:
Cortex-M4
:
LPC4357
:
Eval Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPC4357-K43WQA is a development kit based on the dual core LPC4357 microcontroller with LCD module. Based on ARM Cortex-M4 and Cortex-M0 processors, the LPC4357-EVB is a high performance, low cost solution for developing DSP and MCU applications within a single architecture and development environment. The LPC4357-EVB is equipped with dual core LPC4357, 256 pin BGA package microcontroller. The LPC4357 is an ARM Cortex-M4 based microcontroller for embedded applications and includes an ARM Cortex-M0 coprocessor. The Cortex-M4 processor combines the benefits of a microcontroller with high performance digital signal processing features. The Cortex-M0 coprocessor off loads many of the data movement and I/O handling duties that can drain bandwidth from the Cortex-M4 core.
  • 10/100 Ethernet, USB, LCD, EMC
  • Spansion 256Mb QSPI flash
  • 32MB external SDRAM
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Two USB ports (one HS)
  • 20 pin Cortex debug header, 3 axis accelerometer
  • Input switches, joystick, LED
  • ISP switch /reset switch, boot select switch, USB host power switch
  • Crystals for controller, RTC and audio codec

Applications

Industrial, Consumer Electronics, RF Communications, Metering, Audio

Contents

Board, LCD module.

Footnotes

ESD sensitive device. Use antistatic devices, such as wrist straps and floor mats.

Warnings

This is a class A product, in a domestic this product may cause radio interference in which case users may be required to take adequate measures.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Contact me when back in stock

Php5,302.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,302.20