You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPC4357-EVB

Evaluation Board, LPC4357 MCU, 10/100 Ethernet, LCD Interface For QVGA LCD, Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4357-EVB
Order Code:
2148863
Technical Datasheet:
LPC4357-EVB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC43xx

:
ARM

:
Cortex-M0, Cortex-M4

:
LPC4357

:
Evaluation Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

LPC4357-EVB is a high performance, low cost solution for developing DSP and MCU applications within a single architecture and development environment. Board is equipped with dual core Cortex-M4/M0 based LPC4357 MCU. The LPC4357 is an ARM Cortex-M4 based MCU for embedded applications which include an ARM Cortex-M0 coprocessor. Cortex-M4 processor combines benefits of a MCU with high performance digital signal processing features such as single cycle MAC, Single Instruction Multiple Data techniques, saturating arithmetic, and a floating point unit. Cortex-M0 coprocessor off loads many of data movement and I/O handling duties that can drain bandwidth of Cortex-M4 core. LPC4357 also includes 1MB flash memory, 136kB of data memory, two high speed USB 2.0 Host/OTG/Devices, advanced configurable peripherals such as State Configurable Timer, Serial General Purpose I/O, and SPI Flash Interface as well as ethernet, LCD, an external memory controller and multiple digital and analog peripherals.
  • 10/100 Ethernet, USB, LCD, EMC
  • Spansion 256Mb QSPI flash, 32MB external SDRAM
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Two USB ports (one HS)
  • 3 axis accelerometer
  • Input switches, Joystick, LED
  • ISP switch /reset switch, Boot select switch, USB host power switch
  • Crystals for controller, RTC and audio codec
  • 20 pin Cortex debug header

Applications

Industrial, Audio, Power Management, Wireless, Metering

Best Seller

631 In stock Need more?

631 available for 3 - 4 day despatch

Php4,008.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,008.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --