You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KWIKSTIK-K40

Development Kit, K40X256VLQ100 MCU, USB / Touch Sensing and Segment LCD Functionality

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KWIKSTIK-K40
Order Code:
1892378
Technical Datasheet:
KWIKSTIK-K40   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
Kinetis - K40

:
ARM

:
Cortex-M4

:
MK

:
Board Assembly, Flexible Silicone Enclosure, 3ft USB Cable, Getting Started DVD, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KWIKSTIK-K40 is an ultra low cost development tool for Kinetis ARM Cortex-M4 microcontrollers. The KwikStik development tool is a cost effective, all in one solution for evaluating, developing and debugging with Kinetis ARM Cortex-M4 MCUs. It features the K40X256VLQ100 MCU with USB, capacitive touch sensing and segment LCD functionality and combines powerful silicon and software technology within its sleek, small enclosure. It comes preflashed with demonstration software to exercise a small portion of the capabilities of the Kinetis K40X256 device and the KwikStik hardware. The onboard Segger J-Link debug interface allows the user to evaluate the features of the onboard K40 MCU or to develop, debug and program their own target hardware based on any Kinetis MCU. The KWIKSTIK-K40 can be combined and used with several peripheral modules in the tower system, it can also be operated as a standalone debug tool.
  • LCD display with 306 segments
  • 3.5mm audio output jack and two micro USB connectors
  • Omni directional microphone and a buzzer
  • Onboard J-Link USB programmer
  • Infrared communications
  • MicroSD card slot
  • Capacitive touch sensing interface
  • General purpose tower plug in (TWRPI) socket
  • Manganese lithium rechargeable battery
  • Flexible silicone enclosure

Applications

Consumer Electronics, Wireless, Industrial, Portable Devices, Sensing & Instrumentation, Metering, Medical, Communications & Networking, Test & Measurement, Automation & Process Control

Contents

KwikStik board, Flexible plastic enclosure, Cables, Quick start guide, DVD with software installers and documentation.

Associated Products

Compare Selected

113 In stock Need more?

113 available for 3 - 4 day despatch

Php2,778.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,778.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.