You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRDMKL25Z PROTO BUNDLE

Development Kit, KL25Z128VLK4 MCU, Arduino™ Compatible, Open SDA USB Debug Interface

NXP FRDMKL25Z PROTO BUNDLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDMKL25Z PROTO BUNDLE
Order Code:
2289765
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - KL2

:
ARM

:
Cortex-M0+

:
MKL2

:
Board, Cable, 4x Sockets, 3x pins, Arduino Protoshield Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The FRDMKL25Z PROTO BUNDLE is proto evaluation kit for Kinetis KL25Z freedom development platform. This proto kit includes the freedom board, sockets, headers, cables and Arduino proto shield kit required for freedom development platform. The freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The freedom KL25Z hardware, FRDM-KL25Z, is a capable and cost effective design featuring a Kinetis KL25Z microcontroller, the industry's first microcontroller built on the ARM Cortex-M0+ core. The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging. The Arduino proto shield kit makes it easy for us to design own custom circuits.
  • OpenSDA sophisticated USB debug interface
  • Tri colour (RGB) LED
  • Capacitive touch slider
  • MMA8451Q accelerometer
  • Flexible power supply options
  • Reset button
  • Expansion IO form factor accepts peripherals designed for Arduino compatible hardware
  • Power from either on board USB connector
  • Coin cell battery holder (optional population option)
  • 5V to 9V vin from optional IO header

Applications

Communications & Networking, Sensing & Instrumentation, Hobby & Education

Contents

FRDM-KL25Z freedom platform, A000083 Arduino proto shield kit, SPC20060 mini USB cable, Three TSW-102-07-T-S header, One SSW-110-01-T-S socket, Two SSW-108-01-T-S socket, One SSW-106-01-T-S sockets.

Footnotes

OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.

No Longer Manufactured

Php1,250.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,250.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange