You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-KV31F - 

Development Board, Kinetis KV3x Family MCU's, On Board 6 Axis Accelerator/Magnetometer

FRDM-KV31F - Development Board, Kinetis KV3x Family MCU's, On Board 6 Axis Accelerator/Magnetometer
FRDM-KV31F - Development Board, Kinetis KV3x Family MCU's, On Board 6 Axis Accelerator/Magnetometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KV31F
Order Code:
2499103

Product Information


:
NXP

:
32bit

:
Kinetis - KV3

:
ARM

:
Cortex-M4F

:
KV31F512VLL12

:
Dev Board KV31F512VLL12, Quick Reference Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-KV31F is a Freedom Development Board Platform for the Kinetis V series KV31 MCU family built on the ARM cortex-M4 processor. The board hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options, including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC for permanent magnet and brushless DC motor control. The board platform features OpenSDA, the open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run-control debugging. The board is enabled with Kinetis motor suite (KMS), a software solution that enables the rapid configuration of motor drive systems, accelerates development of the final motor drive application whilst improving overall motor system performance due to its unique SpinTAC™ enabled speed controller.
  • Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-colour user-controllerable LEDs
  • Two user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Power selectable 3.3/1.8V
  • Motor control auxiliary connector
  • Flexible power supply options - USB or external source
  • Flexible power supply options (USB or external source)
  • Supported by a range of NXP and third party development software
  • Broad range of expansion board options including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC

Applications

Test & Measurement, Industrial

Contents

Board, Quick reference card and USB A to micro-B cable.

Footnotes

The FRDM-KV31F board does not require any hardware configuration or jumper settings. It contains no jumpers.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 8/17/20

Notify me when back in stock

Php1,845.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,845.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.