You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRDM-KE02Z

Development Board, MKE02Z64VQH2 MCU, Capacitive Touch Slider, Accelerometer, Tri-Color LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KE02Z
Order Code:
2341582
Technical Datasheet:
FRDM-KE02Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - E

:
ARM

:
Cortex-M0+

:
KE02Z64VQH2

:
Eval Board KE02Z64VQH2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The FRDM-KE02Z is a freedom development platform for Kinetis MKE02Z64VQH2 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The freedom KE02Z hardware, FRDM-KE02Z, is a simple, yet sophisticated design featuring a Kinetis E series microcontroller, the industry's first 5V MCU built on the ARM Cortex-M0+ core. The Kinetis E series is the most scalable portfolio of low power, high robustness, mixed signal 32bit ARM Cortex-M0+ MCUs running up to 20MHz in the industry. It supports power supply voltage range from 2.7V to 5.5V, ambient operating temperature range from -40°C to 105°C and includes up to 64KB flash memory. The FRDM-KE02Z includes the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options to the users for serial communications, flash programming, and run control debugging.
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Flexible power supply options, USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Reset pushbutton
  • Motor control function interface for simple BLDC motor control
  • Tool installation not required to evaluate demo application

Applications

Consumer Electronics, Metering, Power Management, Industrial, Security

Contents

FRDM-KE02Z freedom board, Quick reference card.

Footnotes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

1,164 In stock

1,164 available for 3 - 4 day despatch

Available until stock is exhausted

Php1,051.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,051.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange