You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEVKIT-S12VRP - 

Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control

DEVKIT-S12VRP - Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control
DEVKIT-S12VRP - Evaluation Board, MC9S12VRP MCU, Motor Control Relay Applications, LIN Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEVKIT-S12VRP
Order Code:
2900151

Product Overview

DEVKIT-S12VRP features the S12VRP microcontroller, an automotive 16bit MCU for motor control relay based applications. The S12VRP integrates an S12 CPU, a LIN physical interface, a current sense amplifier, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The DEVKIT-S12VRP is an ultra-low-cost development platform that includes a relay, switch buttons, an RGB LED, circuitry for a current sense amplifier, access to all pins and an on-board OSBDM.
  • MC9S12VRP in 48 pins LQFP
  • BDM connector
  • Connector for LIN output
  • Connector for motor control
  • Relay and shunt resistor

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MC9S12VRP
:
Industrial and Automotive
:
Motor Control
:
S12
:
-
:
S12 MagniV
:
Dev Kit Board MC9S12VRP
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/10/20

Php5,706.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,706.50