You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CYCLONEMAX

PROGRAMMER / DEBUGGER, CYCLONE MAX

NXP CYCLONEMAX
NXP CYCLONEMAX
NXP CYCLONEMAX
NXP CYCLONEMAX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
CYCLONEMAX
Order Code:
2134906
Technical Datasheet:
CYCLONEMAX   Datasheet
See all Technical Docs

Product Overview

The CYCLONEMAX is a powerful stand alone in circuit programmer and debugger for NXP's high end architectures. The Cyclone is able to control a processor using the processor's debug port. Communication occurs via Ethernet, USB, or Serial Port, allowing the user to quickly debug code and program it onto a microprocessor. Once the Cyclone is configured, programming operations are completed in one touch. The Cyclone's flexibility and intuitive software allows for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or remotely connected via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone MAX has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.
  • Supports ColdFire(5xxx), Power Architecture(MPC5xx/8xx), Qorivva(MPC55xx/56xx) Kinetis ARM(MAC7xxx)
  • USB, serial, and Ethernet interfaces communications interfaces
  • Auto detects target voltage 1.8V to 5.25V
  • The backlit liquid crystal display, in conjunction with the buttons, allows stand alone control
  • Includes highly intuitive configuration software, automated control software

Applications

Embedded Design & Development

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php60,690.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php60,690.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --