You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R25-11D10-24

Power Relay, DPDT, 24 VDC, 8 A, R25 Series, Through Hole

NTE ELECTRONICS R25-11D10-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R25-11D10-24
Order Code:
2787169
Product Range
R25 Series
Also Known As:
GTIN UPC EAN: 768249021872
Technical Datasheet:
R25-11D10-24   Datasheet
See all Technical Docs

Product Range Selector (R25 Series)

See all from this product range

Alternatives for R25-11D10-24

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
24VDC

:
8A

:
R25 Series

:
Through Hole

:
-

:
120V

:
Solder

:
28V

:
Silver Nickel

:
1.44kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The R25-11D10-24 is a general-purpose PC Mountable Power Relay with epoxy sealed for wave soldering and cleaning. This R25-series power relay has DPDT AgNi with DC operated contact, suitable for 5mm grid pattern.
  • Immersion proof
  • -40 to 70°C Operating temperature range

Applications

Computers & Computer Peripherals, Maintenance & Repair

Also Known As

GTIN UPC EAN: 768249021872

No Longer Stocked

Php626.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php626.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php592.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php551.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --