You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POCKETSTAR
Torch, Pocket Light, ABS (Acrylonitrile Butadiene Styrene), LED, 5 m Beam, 150 lm, AAA x 3
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- POCKETSTAR
- Order Code:
- 2914182
- Technical Datasheet:
- POCKETSTAR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pocket Light
- :
- LED
- :
- 150lm
- :
- 5m
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Docs (1)
Product Overview
- Perfect for up close inspection with 10x LEDs giving a flood beam
- Rubberised, ABS yellow casing and polycarbonate lens
- Magnetic back for hands free use and a 180° swivel clip
- Supplied with 3x AAA batteries
- Run time: 4h
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php552.00 | |
25+ | Php541.10 | |
50+ | Php530.20 |
Pricing is unavailable. Please contact customer services.