You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLE0J821MDO1 - 

Electrolytic Capacitor, 820 µF, 6.3 V, LE Series, ± 20%, Radial Leaded, 10 mm

PLE0J821MDO1 - Electrolytic Capacitor, 820 µF, 6.3 V, LE Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
PLE0J821MDO1
Order Code:
1580609
Product Range
LE Series
Technical Datasheet:
PLE0J821MDO1   Datasheet
See all Technical Docs

Product Information

:
820µF
:
6.3V
:
LE Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
13mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
0.005ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LE series radial lead Conductive Polymer Aluminium Solid Electrolytic Capacitor features ultra low ESR, high ripple current, low impedance, high frequency and load life of 2000 hours at 105°C.
  • -55 to 105°C Temperature range
  • 2.5 to 6.3V Rated voltage range
  • 470 to 1500µF Rated capacitance range
  • Lead free flow soldering condition correspondence
  • Anti-Solvent

Applications

Industrial

Alternatives for PLE0J821MDO1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php23.30   10+ Php16.20   100+ Php9.80   500+ Php7.30   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

197 will be available for despatch on 8/29/19

More stock available week commencing 11/25/19

Contact me when back in stock

Php78.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price Your Price
 
 
400+ Php78.10