You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

781756-02

Test Accessory, PXI Programmable Power Supply, NI SEN-YE Ultra-High Systems, PXI-4110

New

NI 781756-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781756-02
Order Code:
3620457
Product Range
PXI-4110
Technical Datasheet:
781756-02   Datasheet
See all Technical Docs

Product Range Selector (PXI-4110)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PXI Programmable Power Supply

:
NI SEN-YE Ultra-High Systems

:
PXI-4110

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PXI-4110 is a programmable DC power supply. It is an excellent general-purpose, single-quadrant power supply for design validation and manufacturing test applications. The PXI-4110 has two isolated and a single non-isolated supply channel, all capable of generating up to 1 A per channel. You can program the voltage setpoint and current limit as well as the voltage and current readback/measurement functionality. You can also combine channels for higher voltage or current.

Available for back order

More stock available to supplier lead times which is approximately 5/17/21

Notify me when back in stock

Php378,626.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php378,626.70