You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HPR100-2205-Z10 - 

Power Line Filter, Chassis, 100 A, 100 V, Screw, 2.2 µF

HPR100-2205-Z10 - Power Line Filter, Chassis, 100 A, 100 V, Screw, 2.2 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXTEK NEXTEK
Manufacturer Part No:
HPR100-2205-Z10
Order Code:
1834837
Technical Datasheet:
HPR100-2205-Z10   Datasheet
See all Technical Docs

Product Information

:
100A
:
100V
:
-
:
Screw
:
-
:
2.2µF
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HPR100-2205-Z10 is a high current DC Feed-through Filter offers 2.2µF capacitance with +80%/-20% (standard) tolerance at 100V voltage.
  • Excellent EMI filtering 
  • Compact and lightweight
  • C-type Filter
  • Bolt‐in style
  • High shock and vibration

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/19/19

Contact me when back in stock

Php10,629.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,629.50
 
5+ Php10,436.20
 
10+ Php10,070.00
 
25+ Php9,728.40