You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHPT610030PKX

Bipolar Transistor Array, Dual PNP, -100 V, -3 A, 1.25 W, 10 hFE, SOT-1205

NEXPERIA PHPT610030PKX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PHPT610030PKX
Order Code:
2498610
Technical Datasheet:
PHPT610030PKX   Datasheet
See all Technical Docs

Product Overview

These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
  • High power dissipation (Ptot)
  • Suitable for high-temperature applications (175 °C)
  • Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
  • Low profile (1 mm)
  • High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Growing, furtureproof portfolio

Applications

Power Management, Motor Drive & Control, LED Lighting, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual PNP

:
-100V

:
-3A

:
1.25W

:
10hFE

:
SOT-1205

:
8Pins

:
Surface Mount

:
175°C


:
AEC-Q101

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2498610RL Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php64.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php64.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php56.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php43.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php40.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php34.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php27.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Php25.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.