You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXANS FLAMEX 20 0.93MM

WIRE, 0.93MM, 100M

NEXANS FLAMEX 20 0.93MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXANS NEXANS
Manufacturer Part No:
FLAMEX 20 0.93MM
Order Code:
9141820
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLAMEX 20 0.93MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LSZH

:
White

:
18AWG

:
0.93mm²

:
328ft

:
100m

:
19 x 0.25mm

:
750V

:
Copper

:
1.75mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • CPR: Not Yet Qualified

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php5,909.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ Php5,909.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php5,790.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,672.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --