You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NELTRON 27-01M-3 TGG
RF COAXIAL, MCX, STRAIGHT PLUG, 50OHM
- Manufacturer:
- NELTRON NELTRON
- Manufacturer Part No:
- 27-01M-3 TGG
- Order Code:
- 1169676
-
- Technical Datasheet:
- 27-01M-3 TGG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX Coaxial
- :
- -
- :
- Crimp
- :
- 50ohm
- :
- RG178
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Php166.40 | |
10+ | Php152.80 | |
50+ | Php150.00 | |
100+ | Php146.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.