You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WSM-BL241-ADA-008

Bluetooth 5.0 Module, ARM Cortex M4, 1.7V to 3.6V Supply, 1Mbps, 3.5dBm Power, -93dBm Sensitivity

WSM-BL241-ADA-008 - Bluetooth 5.0 Module, ARM Cortex M4, 1.7V to 3.6V Supply, 1Mbps, 3.5dBm Power, -93dBm Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
WSM-BL241-ADA-008
Order Code:
2841012
See all Technical Docs

Product Overview

The WSM-BL241-ADA-008 from Murata is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end and crystal. This is an ideal solution for Internet of Things (IOT) application.
  • Bluetooth® v5 (higher throughput, increased broadcast capacity)
  • ANT, NFC tag
  • Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
  • Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
  • Maximum transmit power: +4dBm @ antenna port (LDO mode)
  • Receive sensitivity: -93dBm at 1Mbps (LDO mode)
  • Power consumption TX 7mA @ 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
  • 20 GPIO, 5 ADC, UART, SPI (master and slave), I2C, PWM and debug SWD interfaces
  • Operating temperature range from -40°C to 85°C
  • Dimension of 7.4mm x 7mm x 0.9mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 5.0

:
1.7V

:
3.6V

:
-

:
1Mbps

:
-

:
-93dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller
Packaging type Cut Tape

1,513 In stock Need more?

1,513 available for 3 - 4 day despatch

Php710.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php710.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php651.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php592.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php533.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php488.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php444.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.