You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TZC3Z060A110R00

Trimmer Capacitor, 2 pF to 6 pF, 100 V, +50%, -0%, SMD

TZC3Z060A110R00 - Trimmer Capacitor, 2 pF to 6 pF, 100 V, +50%, -0%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZC3Z060A110R00
Order Code:
2456141
Technical Datasheet:
TZC3Z060A110R00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2pF

:
6pF

:
100V

:
-

:
+50%, -0%

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TZC3Z060A110R00 is a SMD type Ceramic Trimmer Capacitor designed for automatic placement in surface mount applications. Also suitable for compact radio, headphone, hybrid IC, cordless telephone and portable radio equipment applications.
  • Small size
  • Colour coded stator permits easy identification of capacitance and reduces mounting errors
  • Can be adjusted with conventional adjustment tools having a thickness of 0.5mm
  • Heat resistant resin withstands reflow soldering temperatures

Applications

RF Communications, Communications & Networking, Consumer Electronics

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2456141RL Check stock

No Longer Manufactured

Php65.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php65.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange