You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TZC3P300A110B00

Trimmer Capacitor, 6 pF to 30 pF, 100 V, +50%, -0%, SMD

TZC3P300A110B00 - Trimmer Capacitor, 6 pF to 30 pF, 100 V, +50%, -0%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZC3P300A110B00
Order Code:
9528660
Technical Datasheet:
TZC3P300A110B00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6pF

:
30pF

:
100V

:
-

:
+50%, -0%

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TZC3P300A110B00 is a surface mount Trimmer Capacitor, colour-coded stator permits easy identification of capacitance and reduces mounting errors. Can be adjusted with conventional adjustment tools having a thickness of 0.5mm. Heat-resistant resin withstands reflow soldering temperatures. Designed for automatic placement in surface mount applications.
  • Top adjustable direction
  • 10,000MR Minimum insulation resistance
  • 220VDC Withstanding Voltage

Applications

Industrial

No Longer Manufactured

Php37.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php37.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php32.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php28.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.