You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TZB4R500AB10R00

Trimmer Capacitor, 7 pF to 50 pF, 50 V, TZB4 Series, +100%, -0%, SMD

TZB4R500AB10R00 - Trimmer Capacitor, 7 pF to 50 pF, 50 V, TZB4 Series, +100%, -0%, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
TZB4R500AB10R00
Order Code:
2629554
Product Range
TZB4 Series
Technical Datasheet:
TZB4R500AB10R00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7pF

:
50pF

:
50V

:
TZB4 Series

:
+100%, -0%

:
SMD

:
Screwdriver Slot

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TZB4R500AB10R00 is a surface mount Trimmer Capacitor, colour coded case facilitates identification of capacitance range. Designed to withstand flux baths and solder baths (with cover film type). Can be temporarily attached to PCB with adhesives (terminal style A and B). Can be reflow and flow (with cover film type) soldering method. Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF). Designed for automatic placement in surface mount applications.
  • Top adjustable direction
  • 10,000MR Minimum insulation resistance
  • 110VDC Withstanding voltage

Applications

Industrial

Packaging type Reel
  Additional packaging options available
Cut Tape :1760638 Check stock
Re-reel (minimum 150/reel):1760638RL Check stock

No Longer Manufactured

Php59.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ Php59.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1760638

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
5+ Php136.80
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.