You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN8200

MODULE, WIFI / 802.11 NETWORK CONTROLLER

SN8200 - MODULE, WIFI / 802.11 NETWORK CONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
SN8200
Order Code:
2317644
Technical Datasheet:
SN8200   Datasheet
See all Technical Docs

Product Overview

SN8200 is a complete low power self-contained embedded wireless solution to address the connectivity demand in M2M applications. It integrates micro-controller, Wi-Fi BB/MAC/RF IC, RF front end, clocks, and on-board antenna into a small form factor module. SN8200 can be controlled by a host device through a serial interface; it can also serve as a standalone Wi-Fi station or network controller. Thus, it can be used to enable wireless connectivity to the simplest products with minimal engineering resources. The SN8200 provides standard IEEE802.11 b/g/n functions. The integrated MCU supports Broadcom WICED™ software.
  • 2.4GHz IEEE 802.11b/g/n radio technology
  • On-board antenna
  • Transmit power: +18 dBm @ 11b /11Mbps
  • Max receive sensitivity: -96dBm
  • MCU: ARM Cortex-M3
  • Diverse serial interface: UART, SPI
  • Sensor applications support: ADC, DAC, I2C, GPIO
  • MSL Level 3

Applications

Wireless, Communications & Networking, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
SPI, UART

:
RF Communications, Wireless Connectivity WiFi

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

148 In stock

148 available for 1 - 2 day despatch

Available until stock is exhausted

Php924.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php924.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.