You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA NCP18WF104J03RB.

Thermistor, NTC, 100 kohm, NCP Series, 4250 K, SMD, 0603 [1608 Metric]

MURATA NCP18WF104J03RB.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
NCP18WF104J03RB.
Order Code:
9528083
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NCP Series
Technical Datasheet:
NCP18WF104J03RB.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NCP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
NCP Series

:
SMD

:
4250K

:
0603 [1608 Metric]

:
-

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The NCP series Chip NTC Thermistor for temperature sensor and temperature compensation. NCP series is recognized by UL/cUL (UL1434, file number E137188).
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-constant
  • Flow/reflow soldering possible

Applications

Industrial

Footnotes

Not Recommended for New Design

Warnings

Use this product within the specified temperature range. Higher temperature may cause deterioration of the characteristics or the material quality of this product.
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 150/reel):9528083RL Check stock

9,165 In stock

9,165 SG stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

Php6.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
10+ Php6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php6.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php5.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php4.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 9528083) x 6.9 = Php69.00
Total Price: Php69.00
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.