You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDH6045C-100MA=P3 - 

Power Inductor (SMD), 10 µH, 2 A, Wirewound, 1.9 A, MDH6045C Series, 6.3mm x 6mm x 4.5mm

MDH6045C-100MA=P3 - Power Inductor (SMD), 10 µH, 2 A, Wirewound, 1.9 A, MDH6045C Series, 6.3mm x 6mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
MDH6045C-100MA=P3
Order Code:
2871616
Product Range
MDH6045C Series
See all Technical Docs

Product Information

:
10µH
:
2A
:
Wirewound
:
1.9A
:
MDH6045C Series
:
6.3mm x 6mm x 4.5mm
:
0.052ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,000 In stock

1,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php72.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php72.80
 
10+ Php67.80
 
100+ Php49.10
 
500+ Php37.40