You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDH10060C-100MA=P3 - 

Power Inductor (SMD), 10 µH, 4.1 A, Wirewound, 3.8 A, MDH10060C Series, 10.1mm x 10mm x 6mm

MDH10060C-100MA=P3 - Power Inductor (SMD), 10 µH, 4.1 A, Wirewound, 3.8 A, MDH10060C Series, 10.1mm x 10mm x 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
MDH10060C-100MA=P3
Order Code:
2871617
Product Range
MDH10060C Series
See all Technical Docs

Product Information

:
10µH
:
4.1A
:
Wirewound
:
3.8A
:
MDH10060C Series
:
10.1mm x 10mm x 6mm
:
0.0221ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

270 In stock

270 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php85.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php85.90
 
10+ Php80.00
 
100+ Php57.80