You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LQW32FT220M0HL - 

Power Inductor (SMD), 22 µH, 550 mA, Unshielded, 400 mA, LQW32FT_0H Series, 3.2mm x 2.5mm x 2.3mm

LQW32FT220M0HL - Power Inductor (SMD), 22 µH, 550 mA, Unshielded, 400 mA, LQW32FT_0H Series, 3.2mm x 2.5mm x 2.3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQW32FT220M0HL
Order Code:
2913687
Product Range
LQW32FT_0H Series
Technical Datasheet:
LQW32FT220M0HL   Datasheet
See all Technical Docs

Product Information

:
22µH
:
550mA
:
Unshielded
:
400mA
:
LQW32FT_0H Series
:
3.2mm x 2.5mm x 2.3mm
:
0.62ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,463 In stock

1,463 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php96.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php96.80
 
10+ Php90.00
 
100+ Php65.00
 
500+ Php50.00