You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GRM31BR72J152KW01L
SMD Multilayer Ceramic Capacitor, 1500 pF, 630 V, 1206 [3216 Metric], ± 10%, X7R, GRM Series
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM31BR72J152KW01L
- Order Code:
- 2057303
- Product Range
- GRM Series
- Technical Datasheet:
- GRM31BR72J152KW01L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1500pF
- :
- 630V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- GRM Series
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Product Overview
- Large capacity and small size in a multilayer structure
- Capacitance value ranging from 0.1pF to 220µF
- Tin plated external electrodes, excellent solderability
- Provides good high frequency characteristics
- Excellent pulse response
- High reliability
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
Applications
Medical
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Php28.40 | |
50+ | Php21.50 | |
100+ | Php18.80 | |
500+ | Php13.90 | |
1000+ | Php11.80 |
Pricing is unavailable. Please contact customer services.