You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM1555C1H270JA01D

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

GRM1555C1H270JA01D - SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H270JA01D
Order Code:
2666375
Product Range
GRM Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
GRM Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Medical

Footnotes

Not Recommended for New Design
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1828877RL Check stock
Cut Tape :1828877 Check stock

70,000 In stock

70,000 available for 3 - 4 day despatch

Available until stock is exhausted

Php0.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Php0.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1828877

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/18/21

 

 
Quantity List Price Your Price
10+ Php2.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php0.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php0.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php0.50
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1828877) x 0.5 = Php5,000.00
Total Price: Php5,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 1828877RL) x 0.5 = Php5,000.00
Total Price: Php5,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2666375) x 0.4 = Php4,000.00
Total Price: Php4,000.00
Choose your packaging preference
1828877
1828877RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange