You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FDSD0420-H-1R5M=P3 - 

Power Inductor (SMD), 1.5 µH, 5.1 A, Shielded, 7.7 A, FDSD0420 Series, 4.2mm x 4.2mm x 2mm

FDSD0420-H-1R5M=P3 - Power Inductor (SMD), 1.5 µH, 5.1 A, Shielded, 7.7 A, FDSD0420 Series, 4.2mm x 4.2mm x 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
FDSD0420-H-1R5M=P3
Order Code:
2530091
Product Range
FDSD0420 Series
See all Technical Docs

Product Information

:
1.5µH
:
5.1A
:
Shielded
:
7.7A
:
FDSD0420 Series
:
4.2mm x 4.2mm x 2mm
:
0.036ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Php62.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php62.30
 
10+ Php55.00
 
100+ Php39.10
 
500+ Php32.90
 
1000+ Php26.60