You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE252012PD-1R5M=P2 - 

Power Inductor (SMD), 1.5 µH, 2.6 A, Wirewound, 3.3 A, DFE252012P_D Series, 2.5mm x 2mm x 1.2mm

DFE252012PD-1R5M=P2 - Power Inductor (SMD), 1.5 µH, 2.6 A, Wirewound, 3.3 A, DFE252012P_D Series, 2.5mm x 2mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE252012PD-1R5M=P2
Order Code:
2871483
Product Range
DFE252012P_D Series
See all Technical Docs

Product Information

:
1.5µH
:
2.6A
:
Wirewound
:
3.3A
:
DFE252012P_D Series
:
2.5mm x 2mm x 1.2mm
:
0.06ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,720 In stock

1,720 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php44.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php44.10
 
100+ Php31.40
 
500+ Php23.00
 
1000+ Php18.60
 
3000+ Php17.50
 
6000+ Php17.00
 
9000+ Php16.40