You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE252008U-1R5M=P2 - 

Power Inductor (SMD), 1.5 µH, 1.9 A, Wirewound, 2.7 A, DFE252008U Series, 2.5mm x 2mm x 0.8mm

DFE252008U-1R5M=P2 - Power Inductor (SMD), 1.5 µH, 1.9 A, Wirewound, 2.7 A, DFE252008U Series, 2.5mm x 2mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE252008U-1R5M=P2
Order Code:
2871421
Product Range
DFE252008U Series
See all Technical Docs

Product Information

:
1.5µH
:
1.9A
:
Wirewound
:
2.7A
:
DFE252008U Series
:
2.5mm x 2mm x 0.8mm
:
0.103ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

3,000 In stock

3,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php28.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php28.70
 
100+ Php23.50
 
500+ Php19.00
 
1000+ Php14.10