You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE201612PD-R15M=P2 - 

Power Inductor (SMD), 150 nH, 5.2 A, Wirewound, 6.2 A, DFE201612P_D Series, 2mm x 1.6mm x 1.2mm

DFE201612PD-R15M=P2 - Power Inductor (SMD), 150 nH, 5.2 A, Wirewound, 6.2 A, DFE201612P_D Series, 2mm x 1.6mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE201612PD-R15M=P2
Order Code:
2871487
Product Range
DFE201612P_D Series
See all Technical Docs

Product Information

:
150nH
:
5.2A
:
Wirewound
:
6.2A
:
DFE201612P_D Series
:
2mm x 1.6mm x 1.2mm
:
0.018ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,930 In stock

1,930 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Php43.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php43.70
 
100+ Php31.10
 
500+ Php22.80
 
1000+ Php18.40
 
3000+ Php17.40
 
6000+ Php16.80
 
9000+ Php16.30