You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE201210U-1R5M=P2 - 

Power Inductor (SMD), 1.5 µH, 1.6 A, Wirewound, 2.5 A, DFE201210U Series, 2mm x 1.2mm x 1mm

DFE201210U-1R5M=P2 - Power Inductor (SMD), 1.5 µH, 1.6 A, Wirewound, 2.5 A, DFE201210U Series, 2mm x 1.2mm x 1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE201210U-1R5M=P2
Order Code:
2871430
Product Range
DFE201210U Series
See all Technical Docs

Product Information

:
1.5µH
:
1.6A
:
Wirewound
:
2.5A
:
DFE201210U Series
:
2mm x 1.2mm x 1mm
:
0.138ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

2,255 In stock

2,255 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php26.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php26.50
 
100+ Php18.30
 
500+ Php15.60
 
1000+ Php11.90
 
3000+ Php9.90