You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE201210S-1R5M=P2 - 

Power Inductor (SMD), 1.5 µH, 2 A, Wirewound, 2.7 A, DFE201210S Series, 2mm x 1.2mm x 1mm

DFE201210S-1R5M=P2 - Power Inductor (SMD), 1.5 µH, 2 A, Wirewound, 2.7 A, DFE201210S Series, 2mm x 1.2mm x 1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE201210S-1R5M=P2
Order Code:
2871477
Product Range
DFE201210S Series
See all Technical Docs

Product Information

:
1.5µH
:
2A
:
Wirewound
:
2.7A
:
DFE201210S Series
:
2mm x 1.2mm x 1mm
:
0.096ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

2,445 In stock

2,445 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php33.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php33.20
 
100+ Php23.70
 
500+ Php17.30
 
1000+ Php14.00
 
3000+ Php13.20