You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE201208S-1R5M=P2 - 

Power Inductor (SMD), 1.5 µH, 1.8 A, Wirewound, 2.3 A, DFE201208S Series, 2mm x 1.2mm x 0.8mm

DFE201208S-1R5M=P2 - Power Inductor (SMD), 1.5 µH, 1.8 A, Wirewound, 2.3 A, DFE201208S Series, 2mm x 1.2mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE201208S-1R5M=P2
Order Code:
2871473
Product Range
DFE201208S Series
See all Technical Docs

Product Information

:
1.5µH
:
1.8A
:
Wirewound
:
2.3A
:
DFE201208S Series
:
2mm x 1.2mm x 0.8mm
:
0.12ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

3,000 In stock

3,000 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php33.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php33.50
 
100+ Php23.90
 
500+ Php17.50
 
1000+ Php14.10
 
3000+ Php13.30
 
6000+ Php12.90
 
9000+ Php12.50