You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DFE18SBN1R0ME0L - 

Power Inductor (SMD), 1 µH, 1.8 A, Wirewound, 1.9 A, DFE18SBN_E0 Series, 1.6mm x 0.8mm x 0.8mm

DFE18SBN1R0ME0L - Power Inductor (SMD), 1 µH, 1.8 A, Wirewound, 1.9 A, DFE18SBN_E0 Series, 1.6mm x 0.8mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DFE18SBN1R0ME0L
Order Code:
2871609
Product Range
DFE18SBN_E0 Series
Technical Datasheet:
DFE18SBN1R0ME0L   Datasheet
See all Technical Docs

Product Information

:
1µH
:
1.8A
:
Wirewound
:
1.9A
:
DFE18SBN_E0 Series
:
1.6mm x 0.8mm x 0.8mm
:
0.12ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

2,833 In stock

1,708 available for 1 - 2 day despatch
1,125 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Php33.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php33.50
 
100+ Php23.90
 
500+ Php17.50
 
1000+ Php14.10
 
3000+ Php13.30
 
6000+ Php12.90
 
9000+ Php12.50
 
24000+ Php11.90