You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DD1217AS-H-220M=P3 - 

Power Inductor (SMD), 22 µH, 2.4 A, Wirewound, 2.9 A, DEM8045C_DD Series, 8mm x 8mm x 4.5mm

DD1217AS-H-220M=P3 - Power Inductor (SMD), 22 µH, 2.4 A, Wirewound, 2.9 A, DEM8045C_DD Series, 8mm x 8mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DD1217AS-H-220M=P3
Order Code:
2871599
Product Range
DEM8045C_DD Series
See all Technical Docs

Product Information

:
22µH
:
2.4A
:
Wirewound
:
2.9A
:
DEM8045C_DD Series
:
8mm x 8mm x 4.5mm
:
0.0936ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,050 In stock

1,050 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php61.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php61.80
 
10+ Php57.30
 
100+ Php41.50
 
500+ Php31.80
 
1000+ Php26.10
 
2000+ Php24.60