You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSTCE8M00G55-R0

Resonator, Ceramic, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%

MURATA CSTCE8M00G55-R0
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE8M00G55-R0
Order Code:
2443270
Technical Datasheet:
CSTCE8M00G55-R0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8MHz

:
SMD

:
3 Pin

:
40ohm

:
± 0.5%

:
-

:
-

:
-20°C

:
80°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CSTCE8M00G55-R0 is a Ceramic Resonator with built-in capacitance, small cap chip type, thickness shear mode, load capacitance of 30pF and frequency tolerance at ±0.5%. Chip type CERALOCK® with built-in load capacitors provides high accuracy in an extremely small package.
  • High accuracy resonators whose total tolerance is available for <±3000ppm
  • High reliability and extended temperature range
  • Oscillation circuits do not require external load capacitors

Applications

Automotive, Safety

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 150/reel):2443270RL Check stock

No Longer Manufactured

Php31.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php31.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.