You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CSTCE16M0V53-R0 - 

Resonator, Ceramic, 16 MHz, SMD, 40 ohm, ± 0.5%

CSTCE16M0V53-R0 - Resonator, Ceramic, 16 MHz, SMD, 40 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE16M0V53-R0
Order Code:
1401454
Technical Datasheet:
CSTCE16M0V53-R0   Datasheet
See all Technical Docs

Product Information

:
16MHz
:
SMD
:
-
:
40ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE16M0V53-R0 is a Ceramic Resonator chip type (CERALOCK®) with built-in load capacitors in an extremely small package provides high accuracy. MURATA's frequency adjustment and package technology expertise has enabled the development of the chip CERALOCK with built-in load capacitors. High-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
  • The series has high reliability and is available for wide temperature range
  • The resonators are extremely small and have a low profile
  • No Adjustment is necessary for oscillation circuits

Applications

Automotive, Safety, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Contact me when back in stock

Php34.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php34.60
 
10+ Php25.80
 
100+ Php22.90
 
250+ Php22.30
 
500+ Php21.80
 
1000+ Php18.40
 
3000+ Php17.30
 
6000+ Php16.60