You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSBLA455KJ58-B0

Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSBLA455KJ58-B0 - Resonator, Ceramic, 455 kHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSBLA455KJ58-B0
Order Code:
445514
Technical Datasheet:
CSBLA455KJ58-B0   Datasheet
See all Technical Docs

Product Information


:
455kHz

:
Through Hole

:
2 Pin

:
30ohm

:
± 0.5%

:
-

:
± 0.3%

:
-20°C

:
80°C

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.

No Longer Manufactured

Php53.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php53.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php45.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php37.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php32.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.